395-072-558-604

Heilind Number:EDA395-072-558-604
Manufacturer:EDAC
Manufacturer Number:395-072-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features 72 positions in a single row with a pitch of .1 inch for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in extreme conditions ranging from -40 to 105°C. Its copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Trust in this connector for secure and efficient card edge connections in your electronic projects.