395-072-558-607

Heilind Number:EDA395-072-558-607
Manufacturer:EDAC
Manufacturer Number:395-072-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, this durable connector features a single row with 72 positions, ensuring optimal functionality for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The right-angle mount orientation and a pitch of .1 inch provide versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Ideal for a wide range of applications, this connector is a crucial component for achieving efficient and secure board-to-board connections. Upgrade your connectivity solutions today with this essential connector.