395-072-558-608

Heilind Number:EDA395-072-558-608
Manufacturer:EDAC
Manufacturer Number:395-072-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 72 positions and a 1-row layout, ensuring seamless and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and boasting copper alloy contact material, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your electronics with this essential component for seamless connectivity and optimal performance.