395-072-558-612

Heilind Number:EDA395-072-558-612
Manufacturer:EDAC
Manufacturer Number:395-072-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3A. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With 72 positions and a compact .1-inch pitch, it offers seamless integration on your PCBs. The right-angle mount orientation and row spacing of .2 inches make installation a breeze. Operable in a wide temperature range of -40 to 105°C, it guarantees exceptional performance in various environments. Upgrade your connectivity solutions with this essential component.