395-072-558-802

Heilind Number:EDA395-072-558-802
Manufacturer:EDAC
Manufacturer Number:395-072-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With two rows and a pitch of .1 inches, it offers a total of 72 positions for seamless integration. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it ensures consistent functionality in various environments. Upgrade your setup with this essential connector for seamless and secure PCB connections.