395-072-558-804

Heilind Number:EDA395-072-558-804
Manufacturer:EDAC
Manufacturer Number:395-072-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors in sleek Black. Built for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a total of 72 positions across 2 rows, and a pitch of .1 inches, they offer seamless and efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity. Designed for Right Angle mount orientation, these connectors are perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for both standard and challenging environments. Upgrade your electronic connections with these high-quality connectors.