395-072-558-807

Heilind Number:EDA395-072-558-807
Manufacturer:EDAC
Manufacturer Number:395-072-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-807

Detailed Description

Enhance connectivity within your electronic devices with this 72-position right-angle board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a low 3A amperage, it's suitable for power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the wide operating temperature range from -40 to 105°C ensures stability. Perfect for applications in industrial, automotive, and consumer electronics, this connector guarantees seamless and secure connections. Elevate your design with this essential component.