395-072-558-812

Heilind Number:EDA395-072-558-812
Manufacturer:EDAC
Manufacturer Number:395-072-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-812

Detailed Description

Experience seamless connectivity with our high-performance PCB connectors, designed for efficient board-to-board communication. Crafted with precision, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, they offer 72 positions for seamless data transfer. Their right-angle mount orientation allows for easy installation on your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Elevate your connectivity with our top-of-the-line board-to-board connectors.