395-072-558-878

Heilind Number:EDA395-072-558-878
Manufacturer:EDAC
Manufacturer Number:395-072-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows of 72 copper alloy contacts, each spaced precisely at 0.1 inches and 0.2 inches, it ensures efficient signal transmission. The right-angle mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for applications requiring secure and stable inter-board connections, this connector is a must-have in your electronic components inventory.