395-072-559-108

Heilind Number:EDA395-072-559-108
Manufacturer:EDAC
Manufacturer Number:395-072-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-108

Detailed Description

Enhance your electronic connections with this high-quality, black Board To Board PCB Connector. Designed for optimal performance, it features a single row layout with 72 positions, ensuring seamless connectivity on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and an operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Upgrade your PCB setup with this essential connector.