395-072-559-112

Heilind Number:EDA395-072-559-112
Manufacturer:EDAC
Manufacturer Number:395-072-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-112

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek Black. With a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring a single row design with 72 positions and a pitch of .1 inch, it offers seamless connectivity with precision. Crafted with Copper Alloy contacts, it guarantees optimal conductivity and longevity. The right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your system with this essential component for seamless data flow and functionality.