395-072-559-201

Heilind Number:EDA395-072-559-201
Manufacturer:EDAC
Manufacturer Number:395-072-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a right angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material ensures reliable conductivity, while its 72 positions and 2 rows cater to diverse connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your electrical projects with this essential component.