395-072-559-203

Heilind Number:EDA395-072-559-203
Manufacturer:EDAC
Manufacturer Number:395-072-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-203

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts. With two rows of 72 positions each, it offers ample connectivity for your application. The black housing and right-angle mount orientation ensure versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in various environments. Trust in its quality for optimal signal transmission and seamless PCB connections.