395-072-559-207

Heilind Number:EDA395-072-559-207
Manufacturer:EDAC
Manufacturer Number:395-072-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-207

Detailed Description

Enhance your electronic connections with this high-quality 72-position board-to-board PCB connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, it offers both power and versatility. The right-angle mount orientation and 0.1-inch pitch make it easy to integrate into your PCB assembly, while the double-row configuration and 0.2-inch row spacing provide ample connectivity options. Trust in this connector for seamless data and power transmission in your electronic projects.