395-072-559-212

Heilind Number:EDA395-072-559-212
Manufacturer:EDAC
Manufacturer Number:395-072-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also ensures efficient power transmission. With two rows and a total of 72 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for versatile installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.