395-072-559-404

Heilind Number:EDA395-072-559-404
Manufacturer:EDAC
Manufacturer Number:395-072-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed with precision and durability in mind, it features 72 positions in a single row, ensuring seamless data transmission. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient and secure mounting on your PCB. Its right-angle mount orientation allows for efficient space utilization, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.