395-072-559-412

Heilind Number:EDA395-072-559-412
Manufacturer:EDAC
Manufacturer Number:395-072-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a single row of 72 positions with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. The contact material, Copper Alloy, ensures reliable conductivity. Suitable for right-angle mounting, it guarantees a secure and space-efficient connection. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setups with this essential connector.