395-072-559-458

Heilind Number:EDA395-072-559-458
Manufacturer:EDAC
Manufacturer Number:395-072-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency and durability, it features 72 positions with a pitch of .1 inch, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in various applications. The right-angle mount orientation and compact size make it ideal for space-restricted PCB layouts. With an operating temperature range of -40 to 105°C, it ensures stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component for your projects.