395-072-559-588

Heilind Number:EDA395-072-559-588
Manufacturer:EDAC
Manufacturer Number:395-072-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-588

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Engineered for efficiency, it features a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With 72 positions and a .1-inch pitch, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity game with this cutting-edge solution.