395-072-559-602

Heilind Number:EDA395-072-559-602
Manufacturer:EDAC
Manufacturer Number:395-072-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-602

Detailed Description

Enhance your circuit board connectivity with this sleek and versatile black Board To Board PCB Connector. Designed for seamless integration, it features 72 positions with a single row layout and a compact pitch of .1 inch, ensuring precise and efficient connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance even in demanding environments. The copper alloy contacts offer optimal conductivity, while the right-angle mount orientation allows for space-saving installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.