395-072-559-603

Heilind Number:EDA395-072-559-603
Manufacturer:EDAC
Manufacturer Number:395-072-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contact material guarantees reliable power transmission, with a 3A amperage rating. With 72 positions and a compact .1-inch pitch, it offers efficient signal transfer. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your circuit board connections with this essential component.