395-072-559-604

Heilind Number:EDA395-072-559-604
Manufacturer:EDAC
Manufacturer Number:395-072-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-604

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a single row with 72 positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material maintains efficient power flow. With a right angle mount orientation, it offers flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Upgrade your PCB assembly with this high-quality connector.