395-072-559-808

Heilind Number:EDA395-072-559-808
Manufacturer:EDAC
Manufacturer Number:395-072-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-559-808

Detailed Description

Upgrade your electronic connections with our high-performance Black Board To Board PCB Connector. Designed for maximum efficiency, this connector features two rows with a total of 72 positions, offering ample space for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The right-angle mount orientation allows for easy installation, while the tight pitch of .1 inch ensures precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications, from consumer electronics to industrial machinery. Trust in its superior quality for all your PCB connection needs. Elevate your connectivity game with this essential component.