395-072-560-201

Heilind Number:EDA395-072-560-201
Manufacturer:EDAC
Manufacturer Number:395-072-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-201

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector. Featuring two rows of 72 positions, it ensures seamless and efficient data transfer between devices. Crafted with precision from UL 94V-0 Thermoplastic Polyester and copper alloy, this connector guarantees durability and high performance. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic projects with this essential component.