395-072-560-212

Heilind Number:EDA395-072-560-212
Manufacturer:EDAC
Manufacturer Number:395-072-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a durable black UL 94V-0 thermoplastic polyester housing. Designed for seamless integration, it boasts two rows with a total of 72 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential connector, a cornerstone in achieving seamless PCB integration.