395-072-560-288

Heilind Number:EDA395-072-560-288
Manufacturer:EDAC
Manufacturer Number:395-072-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-288

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 72 positions spread across 2 rows, it offers ample space for intricate circuitry. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and .2-inch row spacing facilitate easy installation. Trust in this connector for efficient and secure interboard connections in your projects.