395-072-560-503

Heilind Number:EDA395-072-560-503
Manufacturer:EDAC
Manufacturer Number:395-072-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it effortlessly blends in with your system. Built for durability, the housing is crafted from UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. With 72 positions spread across 2 rows, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and resilient component for your connectivity needs. Perfect for various applications in the electronics industry, it is a valuable addition to your toolkit. Elevate your connectivity game with this essential connector.