395-072-560-504

Heilind Number:EDA395-072-560-504
Manufacturer:EDAC
Manufacturer Number:395-072-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 72 copper alloy contacts, this connector ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing offer a perfect fit for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Trust in this connector for efficient and secure card edge connections in your applications.