395-072-560-508

Heilind Number:EDA395-072-560-508
Manufacturer:EDAC
Manufacturer Number:395-072-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-508

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Featuring two rows of 72 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your PCB assembly with this essential component.