395-072-560-512

Heilind Number:EDA395-072-560-512
Manufacturer:EDAC
Manufacturer Number:395-072-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions arranged in two rows with a pitch of .1 inches, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for various electronic setups. Trust in this top-quality connector to streamline your PCB connections with ease.