395-072-560-802

Heilind Number:EDA395-072-560-802
Manufacturer:EDAC
Manufacturer Number:395-072-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-802

Detailed Description

Enhance your circuit connectivity with this versatile Board To Board PCB Connector, perfect for seamlessly joining PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable and reliable performance. With two rows of 72 copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it allows for efficient power transmission. Designed for straight mounting orientation, it offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic projects with this essential component.