395-072-560-803

Heilind Number:EDA395-072-560-803
Manufacturer:EDAC
Manufacturer Number:395-072-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and safety in all applications. With two rows of 72 copper alloy contacts, each with a pitch of .1 in, it ensures seamless and reliable data transmission. The straight mount orientation and a row spacing of .2 in facilitate easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding environments. Upgrade your setup with this essential component for optimal performance and connectivity.