395-072-560-804

Heilind Number:EDA395-072-560-804
Manufacturer:EDAC
Manufacturer Number:395-072-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-804

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Featuring a black UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and performance. With two rows and 72 positions, it offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this high-quality connector for seamless connectivity.