395-072-560-812

Heilind Number:EDA395-072-560-812
Manufacturer:EDAC
Manufacturer Number:395-072-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts two rows with a pitch of .1 inch and row spacing of .2 inch, accommodating a total of 72 positions for seamless board-to-board connections. Crafted with precision, it guarantees reliable performance even in extreme conditions, with an operating temperature range of -40 to 105°C. The contact material is copper alloy, providing excellent conductivity. Its straight mount orientation makes installation easy and hassle-free. Elevate your PCB assembly process with this essential connector, a must-have for any electronic setup.