395-074-520-201

Heilind Number:EDA395-074-520-201
Manufacturer:EDAC
Manufacturer Number:395-074-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-201

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Black Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various applications. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 74 positions, it ensures efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this RoHS-compliant connector.