395-074-520-212

Heilind Number:EDA395-074-520-212
Manufacturer:EDAC
Manufacturer Number:395-074-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for optimal signal transmission. With 74 positions and copper alloy contacts, it guarantees reliable power delivery at 3A amperage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, ensuring secure and stable board-to-board connections. Upgrade your PCB setup with this essential component for improved performance and efficiency.