395-074-520-502

Heilind Number:EDA395-074-520-502
Manufacturer:EDAC
Manufacturer Number:395-074-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-502

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 74 positions, it offers ample connectivity options for seamless integration into your PCB setup. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.