395-074-520-503

Heilind Number:EDA395-074-520-503
Manufacturer:EDAC
Manufacturer Number:395-074-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-503

Detailed Description

Enhance your PCB connectivity with our premium Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 74 positions, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Each contact is made from high-quality Copper Alloy, providing efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.