395-074-520-507

Heilind Number:EDA395-074-520-507
Manufacturer:EDAC
Manufacturer Number:395-074-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-507

Detailed Description

Upgrade your electronic connections with our high-performance Two-Row Card Edge Connector. Designed for seamless integration in PCB assemblies, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 74 positions and a pitch of .1 inches, it offers ample connectivity for your circuitry. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stable functionality in various settings. Elevate your connectivity solutions with this essential component.