395-074-520-512

Heilind Number:EDA395-074-520-512
Manufacturer:EDAC
Manufacturer Number:395-074-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimum efficiency, this connector boasts 74 positions across two rows, ensuring seamless data transmission in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial and commercial applications. Upgrade your connectivity solutions with this essential component.