395-074-520-558

Heilind Number:EDA395-074-520-558
Manufacturer:EDAC
Manufacturer Number:395-074-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-558

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, durability meets aesthetics. Boasting two rows of 74 Contact Positions, this connector ensures efficient data transmission. Each contact is meticulously crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. The precise .1-inch pitch and .2-inch row spacing enable easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of environments. With a straight mount orientation, it offers versatility in assembly. Elevate your PCB design with this essential component, where quality and performance converge seamlessly.