395-074-520-578

Heilind Number:EDA395-074-520-578
Manufacturer:EDAC
Manufacturer Number:395-074-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-578

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for optimal performance, this connector features 74 positions, with a reliable contact material of Copper Alloy ensuring lasting durability. The housing material, UL 94V-0 Thermoplastic Polyester, offers both safety and resilience. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for a variety of environments. Its straight mount orientation and dual-row configuration make it versatile for various applications. Elevate your connectivity solutions with this high-quality connector.