395-074-520-588

Heilind Number:EDA395-074-520-588
Manufacturer:EDAC
Manufacturer Number:395-074-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The connector boasts two rows of copper alloy contacts, totaling 74 positions with a pitch of .1 inches, facilitating seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your PCB setup with this essential component for optimal signal transmission efficiency.