395-074-520-802

Heilind Number:EDA395-074-520-802
Manufacturer:EDAC
Manufacturer Number:395-074-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a cutting-edge solution designed for seamless integration in electronic devices. Featuring 74 positions across two rows, this connector ensures robust and efficient data transfer. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and performance even in challenging environments. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component that combines reliability and versatility, perfect for industrial and commercial use.