395-074-520-803

Heilind Number:EDA395-074-520-803
Manufacturer:EDAC
Manufacturer Number:395-074-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-803

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 74 positions in two rows, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this black connector is a must-have for any electronics project.