395-074-520-812

Heilind Number:EDA395-074-520-812
Manufacturer:EDAC
Manufacturer Number:395-074-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 74 positions each, allowing for efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your board. The connector's black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.