395-074-521-202

Heilind Number:EDA395-074-521-202
Manufacturer:EDAC
Manufacturer Number:395-074-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-202

Detailed Description

Enhance connectivity within electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a total of 74 positions across two rows, ensuring optimal performance in any setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Ideal for various applications, including data transmission and power supply, this connector offers the perfect solution for your connectivity needs.