395-074-521-203

Heilind Number:EDA395-074-521-203
Manufacturer:EDAC
Manufacturer Number:395-074-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-203

Detailed Description

Enhance your electronic connections with this cutting-edge black Card Edge Connector. Designed for optimal performance, it features 74 positions spread across 2 rows, with a precise pitch of .1 inches for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, from -40 to 105°C. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation on your PCB. Trust in this connector to deliver high-quality connectivity for your devices.