395-074-521-204

Heilind Number:EDA395-074-521-204
Manufacturer:EDAC
Manufacturer Number:395-074-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board-to-Board Card Edge Connector. Engineered for efficiency, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in diverse environments. Featuring two rows and a total of 74 copper alloy contact positions, this connector facilitates seamless data transfer with a pitch of .1 inches. With a straight mount orientation, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Elevate your connectivity solutions with this essential component.