395-074-521-207

Heilind Number:EDA395-074-521-207
Manufacturer:EDAC
Manufacturer Number:395-074-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge 74-position Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, ensuring precise alignment on your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.